This 8-position terminal block features 8 bronze contacts with silver plating, rated for 2A. It is constructed with plastic insulation and is available in a lead-free version. The terminal block is designed for panel or flange mounting and is suitable for use in temperatures between 5°C and 80°C.
Checking distributor stock and pricing after the page loads.
CUI MD-80SP technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 5°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MD |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |