The MEH20-2000P-C3 is a chassis mount optical encoder with a vertical orientation and quadrature output. It features an optical encoder type and does not have a built-in switch or detent. The encoder is supplied with cable leads for termination. It is not RoHS compliant and is part of the MEH20 series.
CUI MEH20-2000P-C3 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | MEH20 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for CUI MEH20-2000P-C3 to view detailed technical specifications.
No datasheet is available for this part.