The MEH20 Series optical encoder from CUI is a chassis mount device with a vertical orientation and quadrature, incremental output. It features a built-in switch and detent, and is available in a package quantity of 3. The encoder is not RoHS compliant and has cable leads for termination.
CUI MEH20-500P-C3 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 3 |
| RoHS Compliant | No |
| Series | MEH20 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for CUI MEH20-500P-C3 to view detailed technical specifications.
No datasheet is available for this part.