
ENCODER INTEGRAL 900 CPR
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 2 |
| Series | MES12 |
| Termination | Cable Leads |
| RoHS | Compliant |