This optical encoder features a vertical orientation and is mounted to a chassis. It does not have a built-in switch and does not have detent. The encoder type is optical and the output type is quadrature and incremental. It is supplied with cable leads for termination.
CUI MES20-1500P-C3 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 2 |
| Series | MES20 |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.