
This optical encoder features a vertical orientation and quadrature/incremental output type. It is designed for chassis mount applications and includes cable leads for termination. The encoder is part of the MES20 series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI MES20-200P-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | 200 |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | MES20 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for CUI MES20-200P-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
