This female connector features a current rating of 1A and is designed for through hole panel mount applications. It is constructed from brass with a black finish and tin plating. The connector is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. The connector is available in bulk packaging and has an unshielded design.
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Conductors | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |