This 2A female through-hole terminal features a 2.5mm diameter body made of brass with a black finish. It has a tin-plated contact and is lead free. The terminal is designed for use in applications where a high current rating is required, and it is suitable for use in through-hole mounting configurations.
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 1A |
| Diameter | 2.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |