The MJ1-2510-SMT is a 2A SMD/SMT female connector with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a copper alloy contact material with a gold plating and is lead-free. The connector is packaged in cut tape and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Diameter | 2.5mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Conductors | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |