2.5 mm, Mono, Right Angle, Surface Mount (SMT), Audio Jack Connector
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Diameter | 2.5mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Conductors | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |