This surface mount terminal block features a 3.5mm diameter and a current rating of 300mA. It is constructed with a copper alloy contact material and features a gold plating. The terminal block is available in a lead free version and is suitable for use in temperatures ranging from -25°C to 85°C. It is supplied on a cut tape reel with a single terminal block per reel.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Diameter | 3.5mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Conductors | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |