The MR-2501 is a 2.5mm female free hanging connector with a current rating of 500mA. It features a black brass body and nickel-plated contacts. The connector is lead free and has a termination of solder. It is available in bulk packaging and has an unshielded design.
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Diameter | 2.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |