
Isolated DC-DC converter, 2W output power, featuring dual 12V and -12V unregulated outputs with 83mA maximum output current per channel. This board mount converter operates with an input voltage range of 21.6V to 26.4V, achieving 84% efficiency. It offers 1.5kV isolation voltage and a wide operating temperature range from -40°C to 105°C. The component is housed in a DIP package with through-hole mounting and includes short-circuit protection.
CUI PDM2-S24-D12-D technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.323inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-D (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.084658oz |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S24-D12-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.