
Board mount DC/DC converter with 12Vdc output voltage and 0.17A (167mA) maximum output current, delivering 2W of power. Features a 4.5~5.5 Vdc input range, 84% efficiency, and 1.5kV isolation voltage. Operates across a wide temperature range of -40°C to 105°C, includes short-circuit protection (SCP), and is lead-free and RoHS compliant. Packaged in a SIP for through-hole mounting.
CUI PDM2-S5-S12-S technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-S (2W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S5-S12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
