The CUI PDM2-S5-S5-D DC/DC converter features a 5V output and 85% efficiency. It has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. The device is packaged in a DIP-14/6 package and is suitable for through-hole mounting. It has a maximum power dissipation of 2W and a maximum output current of 400mA.
CUI PDM2-S5-S5-D technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-D (2W) |
| Voltage - Output 1 | 5V |
| Weight | 0.084658oz |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S5-S5-D to view detailed technical specifications.
No datasheet is available for this part.