The PDS1-S5-D24-M-TR from CUI is an industrial DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 10/6-pin SMT-10/6 package and has a width of 8.3mm and a length of 15.24mm. The converter has a single function and two outputs, with an input voltage range of 4.5 to 5.5 volts. It is designed for board mount applications and meets industrial temperature grade requirements.
CUI PDS1-S5-D24-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S5-D24-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.