2.5 x 6.5 mm, 5.0 A, Horizontal, Through Hole, Dc Power Jack Connector
CUI PJ-002BH technical specifications.
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.