This 2.5A terminal block from CUI features a black housing with a copper contact and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The block is lead-free and RoHS compliant, with a UL94 V-0 flammability rating. It is available in bulk packaging with 500 units per package.
CUI PJ-003A technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Diameter | 2.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.