This 2.5mm 2-conductor through hole connector has a current rating of 2.5A and a voltage rating of 24V. It is made with copper contacts plated with nickel and has a flammability rating of UL94 V-0. The connector is lead free and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
CUI PJ-003B technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Diameter | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.