This 2-conductor connector features a 5A current rating and 24V voltage rating. It has a black housing and brass contacts with nickel plating. The connector is lead-free and meets the UL94 V-0 flammability rating. It can operate between -40°C and 70°C and is available in bulk packaging with 500 units per package.
CUI PJ-005A technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Diameter | 2.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Conductors | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.