This 2A 16V male connector features a copper contact with nickel plating, a black housing, and a lead-free design. It is available in bulk packaging with 500 units per package. The connector has a vertical orientation and is suitable for through-hole mounting. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations.
CUI PJ-006A technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Diameter | 2.1mm |
| Gender | Male |
| Height | 13.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Number of Contacts | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.