This 1A, 16V terminal block features a black housing and brass contacts with nickel plating. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The terminal block is lead free and available in bulk packaging with 500 units per package.
CUI PJ-007 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 1.3mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.