2.0 x 6.6 mm, 5.0 A, Horizontal, Through Hole, Dc Power Jack Connector
CUI PJ-012A technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.