This 2A 16V through-hole male header features a copper contact material with nickel plating, suitable for operating between -20°C and 85°C. The header has a diameter of 2.41mm and is available in a bulk packaging quantity of 500 pieces. It is lead-free and unshielded, with a solder termination.
CUI PJ-012B technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Diameter | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.