This 2-pin male header is rated for 3.5A and 24V. It has a copper contact material with a nickel plating and is made of lead-free materials. The header is available in a bulk packaging quantity of 500 units. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is UL94 V-0 flammability rated and RoHS compliant.
CUI PJ-013D technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 3.5A |
| Diameter | 1.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.