This 2-conductor through-hole female connector features a brass contact material with a tin plating, a current rating of 3A, and a voltage rating of 24V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 500 pieces.
CUI PJ-019 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Diameter | 1.1mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.