The PJ-025 is a 2-conductor terminal block with a current rating of 3A and a voltage rating of 24V. It features a black housing and is made from lead-free materials. The terminal block is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a flammability rating of UL94 V-0.
CUI PJ-025 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Diameter | 1.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.