This 2.5A male connector features a black housing and nickel-plated copper contacts. It is rated for 16V and has a maximum operating temperature of 85°C. The connector is lead free and compliant with UL94 V-0 flammability standards. It is suitable for panel mounting and is available in quantities of 500.
CUI PJ-026A technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Conductors | 2 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
