
This 2-conductor through-hole connector features a 2A current rating and 24V voltage rating. It has a nickel-plated copper contact material and a black housing. The connector is lead-free and meets UL94 V-0 flammability standards. It operates between -25°C and 85°C and is available in quantities of 500. The connector is unshielded and terminated with solder.
CUI PJ-029C technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
