The PJ-030CH terminal block from CUI is a 2-conductor through-hole device rated for 3.5A and 24V. It features a black housing and nickel-plated copper and brass contacts. The terminal block is lead-free and meets the UL94 V-0 flammability rating. It operates over a temperature range of -25°C to 85°C and is available in quantities of 500. The PJ-030CH is designed for use in applications where a reliable and high-current connection is required.
CUI PJ-030CH technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 3.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.