This 2-conductor through-hole connector features a current rating of 3.5A and a voltage rating of 24V. It is constructed from brass and copper with nickel plating and is compliant with RoHS regulations. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a package quantity of 500 and is UL94 V-0 rated for flammability.
CUI PJ-031CH technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel |
| Current Rating | 3.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.