The PJ-031H-SMT-TR is a 2.5A rated, 16V capable surface mount connector with a black housing and silver plated brass contacts. It is designed for use in applications where a high current rating is required, and is compliant with RoHS regulations. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a tape and reel packaging format with 500 connectors per package.
CUI PJ-031H-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.