This 2-conductor through hole connector features a current rating of 3.5A and a voltage rating of 24V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is lead free and RoHS compliant, meeting the requirements of the UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 500 units.
CUI PJ-036CH technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 3.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.