The CUI PJ-038A is a 2.5A rated connector with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a copper contact material with nickel plating and is lead free. The connector is available in a package quantity of 500 units and is unshielded. It has a horizontal orientation and is terminated through a hole.
CUI PJ-038A technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.