This 2-conductor panel mount connector features a 24V voltage rating and 5A current rating. It has a maximum operating temperature range of -25 to 85°C and is constructed with lead-free materials. The connector is made of brass and copper with nickel plating and has a black housing color. It is unshielded and has a termination of solder.
CUI PJ-038AH technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Conductors | 2 |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.