1.3 x 3.8 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector
CUI PJ-040D technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.