This 2-conductor terminal block features a black housing and brass contacts with silver plating. It has a current rating of 5A and a voltage rating of 24V. The block is designed for through-hole mounting and is made from lead-free materials. It has a flammability rating of UL94 V-0 and an operating temperature range of -25°C to 85°C.
CUI PJ-042H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.