
This 2-conductor surface mount terminal block features a current rating of 5A and is constructed with brass contacts plated with nickel. The housing is black in color and the terminal block is lead free. It is designed for use in applications with operating temperatures between -25°C and 85°C. The terminal block is unshielded and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PJ-070AH-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Conductors | 2 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-070AH-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
