This shielded wire features a 24V voltage rating and 2A current rating. It is designed for through hole mount and has a maximum operating temperature of 85°C and minimum operating temperature of -25°C. The wire is lead free and has a flammability rating of UL94 V-0.
CUI PJ-071 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 3 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.