This 10A terminal block features a black housing and brass contacts with silver plating. It is lead-free and RoHS compliant, suitable for operating between -25°C and 85°C. The block is available in tape and reel packaging and has a horizontal orientation.
CUI PJ-080BH technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.