CUI PP-017 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 2 |
| Package Quantity | 1000 |
| Shielding | Unshielded |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for CUI PP-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.