This female connector features a brass contact with nickel plating, a black housing, and a maximum operating temperature range of 0°C to 40°C. It has a current rating of 5A and a voltage rating of 24V. The connector is lead-free and RoHS compliant, packaged in bulk quantities of 1000. It is unshielded and terminated with solder.
Checking distributor stock and pricing after the page loads.
CUI PP3-002A technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Diameter | 2.1mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |