This female connector features a black housing and is rated for 8A at 16V. It is designed for free hanging applications and is compliant with RoHS regulations. The connector has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
CUI PP3-002AH technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Current Rating | 8A |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |