2.5 x 5.5 mm, Round Cover, Modular, Dc Power Plug Connector
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Current Rating | 8A |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |