This 2-conductor wire harness features a 16V voltage rating and 4A current rating. It is constructed with brass contacts plated with nickel and has a lead-free design. The harness is available in bulk packaging with 1000 units per package. It operates within a temperature range of 0 to 40°C.
Checking distributor stock and pricing after the page loads.
CUI PP3-002D technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 4A |
| Diameter | 3.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 16V |
| RoHS | Compliant |