20W AC/DC power supply featuring a single 15V output at 1.33A. This regulated, non-configurable unit offers 83% typical efficiency and a 4000VAC minimum isolation voltage. Designed for DIN rail mounting with screw terminal block input, it operates from 110/230VAC input and includes a power indicator. Performance specifications include 0.5% line regulation, 1% load regulation, and 120mV maximum ripple and noise. Operating temperature range is -40°C to 70°C.
CUI PSK-S20C-15-DIN technical specifications.
| Warranty | 2Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.44A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PSK-S20C-15-DIN to view detailed technical specifications.
No datasheet is available for this part.