20W AC/DC encapsulated power supply with a single 15V, 1.33A regulated output. Features include 83% typical efficiency, 4000VAC minimum isolation, and a wide operating temperature range of -40°C to 70°C. Input is via screw terminal block, with a power indicator present. Line regulation is 0.5% typical, load regulation is 1% typical, and ripple & noise is a maximum of 120mV.
CUI PSK-S20C-15-T technical specifications.
| Warranty | 2Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.44A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PSK-S20C-15-T to view detailed technical specifications.
No datasheet is available for this part.