18W AC/DC power supply, single output, 5V at 3.6A. Features encapsulated, regulated output with a fixed type and 4-pin configuration. Operates from 110/230VAC input, offering 78% typical efficiency and 4000VAC minimum isolation. Includes a power indicator and operates across a -40°C to 70°C temperature range.
CUI PSK-S20C-5-T technical specifications.
| Warranty | 2Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 3.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 18W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.44A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PSK-S20C-5-T to view detailed technical specifications.
No datasheet is available for this part.