The PTK15-Q24-D5 is a dual-output DC-DC converter from CUI, featuring 85% efficiency and 500V isolation voltage. It has a maximum power dissipation of 15W and is available in a lead-free DIP package. The converter operates over a temperature range of -20°C to 71°C and is RoHS compliant. It has two outputs, 5V and -5V, with a maximum output current of 1.5A each.
Checking distributor stock and pricing after the page loads.
CUI PTK15-Q24-D5 technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OVP, OCP |
| Frequency | 250kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | PTK15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 75g |
| Width | 2inch |
| RoHS | Compliant |