Board mount DC/DC converter delivering 5 Vdc output at 600mA, with a 3W maximum output power. Features an 18-36 Vdc input range, 81% efficiency, and 3kV isolation voltage. Operates across a -40°C to 105°C temperature range, with overcurrent and short-circuit protection. Housed in a DIP package for through-hole mounting.
CUI PVB3-D24-S5-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Efficiency | 81% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PVB3-D |
| Voltage - Output 1 | 5V |
| Weight | 0.493835oz |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PVB3-D24-S5-D to view detailed technical specifications.
No datasheet is available for this part.